Part Details for 381676A by Extech by FLIR
Overview of 381676A by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381676A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4163
|
Newark | Pen Multimeter |Extech Instruments 381676A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9900 | Buy Now |
DISTI #
381676A-ND
|
DigiKey | MULTIMETER PEN STYLE W/NCV Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$49.9900 | Buy Now |
DISTI #
685-381676A
|
Mouser Electronics | Digital Multimeters Multimeter Pen Style W/NCV RoHS: Compliant | 0 |
|
$49.9900 | Order Now |
DISTI #
71117614
|
RS | Multimeter Pen/Pocket 2000 Count LCD 9 Function Non-Contact Voltage Detection | FLIR Commercial Systems Inc. - Extech Division 381676A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$49.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$44.8000 / $57.7900 | Buy Now |
DISTI #
EX381676A
|
TME | Digital multimeter, LCD, (2000), VDC: 200mV,2V,20V,200V,600V Min Qty: 1 | 4 |
|
$44.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$44.8000 / $57.7900 | Buy Now |
DISTI #
43192.1
|
TestEquity LLC | Extech 381676A Pen Multimeter, NCV, 9 Function | 5 |
|
$49.9900 | Buy Now |