Part Details for 381LR681M200K022 by Cornell Dubilier Electronics Inc
Overview of 381LR681M200K022 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LR681M200K022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45H2911
|
Newark | Capacitor Alum Elec, 680Uf, 200V, Capacitance:680Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Range:381Lr Series Rohs Compliant: Yes |Cornell Dubilier 381LR681M200K022 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $3.3100 | Buy Now |
DISTI #
2266-381LR681M200K022-ND
|
DigiKey | CAP ALUM 680UF 20% 200V SNAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
585 In Stock |
|
$3.5300 / $3.7300 | Buy Now |
DISTI #
338-2501-ND
|
DigiKey | CAP ALUM 680UF 20% 200V SNAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0330 / $5.8300 | Buy Now |
DISTI #
598-81LR681M200K022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 680uF 200V 20% RoHS: Compliant | 1031 |
|
$2.8800 / $5.6600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 680uF ±20% - 200V - 105°C - Through Hole Snap-In - 30mm x 30mm Dia. RoHS: Compliant |
585 Partner Stock |
|
$3.0500 / $4.6400 | Buy Now |
DISTI #
381LR681M200K022
|
TTI | Aluminum Electrolytic Capacitors - Snap In 680uF 200V 20% Min Qty: 1120 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$2.8900 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 680uF ±20% - 200V - 105°C - Through Hole Snap-In - 30mm x 30mm Dia. RoHS: Compliant |
585 Partner Stock |
|
$3.0500 / $4.6400 | Buy Now |
Part Details for 381LR681M200K022
381LR681M200K022 CAD Models
381LR681M200K022 Part Data Attributes
|
381LR681M200K022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LR681M200K022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 219 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1063 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2420 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LR681M200K022
This table gives cross-reference parts and alternative options found for 381LR681M200K022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LR681M200K022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504H2687M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LR681M200K022 vs B43504H2687M082 |
B43504H2687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 381LR681M200K022 vs B43504H2687M000 |
B43504H2687M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LR681M200K022 vs B43504H2687M067 |
B43547B2687M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, | TDK Corporation | 381LR681M200K022 vs B43547B2687M082 |
B43504H2687M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LR681M200K022 vs B43504H2687M062 |
B43547B2687M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, | TDK Corporation | 381LR681M200K022 vs B43547B2687M007 |
B43504H2687M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LR681M200K022 vs B43504H2687M060 |
381LX681M200K022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | 381LR681M200K022 vs 381LX681M200K022D |
B43504H2687M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LR681M200K022 vs B43504H2687M080 |
B43504H2687M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LR681M200K022 vs B43504H2687M080 |