Part Details for 381LX101M450J022D by Cornell Dubilier Electronics Inc
Overview of 381LX101M450J022D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX101M450J022D
381LX101M450J022D CAD Models
381LX101M450J022D Part Data Attributes:
|
381LX101M450J022D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX101M450J022D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 580 mΩ | |
Length | 30 mm | |
Manufacturer Series | 381LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 900 mA | |
Series | 381LX | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX101M450J022D
This table gives cross-reference parts and alternative options found for 381LX101M450J022D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX101M450J022D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547A5107M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | 381LX101M450J022D vs B43547A5107M007 |
B43545A5107M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | 381LX101M450J022D vs B43545A5107M080 |
B43545A5107M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | 381LX101M450J022D vs B43545A5107M060 |
381LX101M450J022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | 381LX101M450J022D vs 381LX101M450J022AD |
B43504B5107M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX101M450J022D vs B43504B5107M082 |
B43545A5107M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | 381LX101M450J022D vs B43545A5107M082 |
B43547A5107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | 381LX101M450J022D vs B43547A5107M000 |
B43545A5107M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | 381LX101M450J022D vs B43545A5107M087 |
B43504B5107M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX101M450J022D vs B43504B5107M067 |
B43545A5107M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LX101M450J022D vs B43545A5107M080 |