Part Details for 381LX103M035A022A by Cornell Dubilier Electronics Inc
Overview of 381LX103M035A022A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX103M035A022A
381LX103M035A022A CAD Models
381LX103M035A022A Part Data Attributes
|
381LX103M035A022A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX103M035A022A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3700 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX103M035A022A
This table gives cross-reference parts and alternative options found for 381LX103M035A022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX103M035A022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV035M10K0BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | 381LX103M035A022A vs LV035M10K0BP343530 |
EKMH350VNN103MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | 381LX103M035A022A vs EKMH350VNN103MA30S |
ELD109M035AT2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 381LX103M035A022A vs ELD109M035AT2AA |
LG035M10K0BP4-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | 381LX103M035A022A vs LG035M10K0BP4-3530 |
PEH532JDC5100M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 381LX103M035A022A vs PEH532JDC5100M2S |
381LX103M035A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 381LX103M035A022A vs 381LX103M035A022 |
LV035M10K0BP443530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | 381LX103M035A022A vs LV035M10K0BP443530 |
LG035M10K0BPF43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | 381LX103M035A022A vs LG035M10K0BPF43530 |
LG035M10K0BP3-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | 381LX103M035A022A vs LG035M10K0BP3-3530 |
LG035M10K0BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | 381LX103M035A022A vs LG035M10K0BP343530 |