Part Details for 381LX103M035K032D by Cornell Dubilier Electronics Inc
Overview of 381LX103M035K032D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX103M035K032D
381LX103M035K032D CAD Models
381LX103M035K032D Part Data Attributes
|
381LX103M035K032D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX103M035K032D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
Length | 35 mm | |
Manufacturer Series | 381LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3700 mA | |
Series | 381LX | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX103M035K032D
This table gives cross-reference parts and alternative options found for 381LX103M035K032D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX103M035K032D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LEM3035LHN0110 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX103M035K032D vs 8103LEM3035LHN0110 |
LG035M10K0BP3-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | 381LX103M035K032D vs LG035M10K0BP3-3035 |
1103LEM3035LHN2110 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX103M035K032D vs 1103LEM3035LHN2110 |
EKMH350LIN103MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | 381LX103M035K032D vs EKMH350LIN103MR35S |
LG035M10K0BP343035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | 381LX103M035K032D vs LG035M10K0BP343035 |
B41252B7109M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX103M035K032D vs B41252B7109M002 |
PEH534JCD5100M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 381LX103M035K032D vs PEH534JCD5100M2 |
B41252B7109M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX103M035K032D vs B41252B7109M062 |
ECS1VBW103MLL10300035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Nantong Jianghai Capacitor Co Ltd | 381LX103M035K032D vs ECS1VBW103MLL10300035 |
2103LEM3035LHN1110 | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX103M035K032D vs 2103LEM3035LHN1110 |