-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7854
|
Newark | Aluminum Electrolytic Capacitor, 1200Uf, 63V, Capacitance:1200µf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX122M063H012 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 | Buy Now |
DISTI #
338-3837-ND
|
DigiKey | CAP ALUM 1200UF 20% 63V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1233 In Stock |
|
$1.7765 / $4.8300 | Buy Now |
DISTI #
598-81LX122M063H012
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 63V 20% RoHS: Compliant | 2587 |
|
$1.7600 / $4.2500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1200uF ±20% - 63V - 105°C - Through Hole Snap-In - 25mm x 22mm Dia. RoHS: Compliant |
2100 Partner Stock |
|
$1.7500 / $3.0700 | Buy Now |
DISTI #
381LX122M063H012
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1200uF 63V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.7500 | Buy Now |
DISTI #
C1S154100544389
|
Chip1Stop | Capacitor Aluminum | 2100 |
|
$2.3800 / $2.6600 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 1200uF ±20% - 63V - 105°C - Through Hole Snap-In - 25mm x 22mm Dia. RoHS: Compliant |
2100 Partner Stock |
|
$1.7500 / $3.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
381LX122M063H012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX122M063H012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 235 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8249 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 381LX122M063H012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX122M063H012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2122LGM2225LSN2110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX122M063H012 vs 2122LGM2225LSN2110 |
2122LGM2225LSN7110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX122M063H012 vs 2122LGM2225LSN7110 |
8122LGM2225LHN7110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX122M063H012 vs 8122LGM2225LHN7110 |
SIH12206322025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | 381LX122M063H012 vs SIH12206322025 |
MAL215858122E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 1200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 381LX122M063H012 vs MAL215858122E3 |
SLJ128M063S1A5Q25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | Teapo Electronic Corporation | 381LX122M063H012 vs SLJ128M063S1A5Q25K |
LG063M1200BP342225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | 381LX122M063H012 vs LG063M1200BP342225 |
1122LGM2225LSN4110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX122M063H012 vs 1122LGM2225LSN4110 |
ELD128M063AQ1AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 381LX122M063H012 vs ELD128M063AQ1AA |
1122LGM2225LSN9110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX122M063H012 vs 1122LGM2225LSN9110 |