-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1002
|
Newark | Aluminum Electrolytic Capacitor, 1200Uf, 200V, Capacitance:1200Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:0.193Ohm Rohs Compliant: Yes |Cornell Dubilier 381LX122M200A032 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 | Buy Now |
DISTI #
381LX122M200A032-ND
|
DigiKey | CAP ALUM 1200UF 20% 200V SNAP Min Qty: 1120 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5631 | Buy Now |
DISTI #
598-81LX122M200A032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% RoHS: Compliant | 0 |
|
$5.3900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1200uF ±20% - 200V - 105°C - Through Hole Snap-In - 35mm x 35mm Dia. RoHS: Compliant | 0 |
|
$5.3600 / $14.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
381LX122M200A032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX122M200A032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 193 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4697 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 381LX122M200A032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX122M200A032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS2DB122EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX122M200A032 vs ECOS2DB122EA |
B43547B2128M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, | TDK Corporation | 381LX122M200A032 vs B43547B2128M002 |
B43547B2128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, | TDK Corporation | 381LX122M200A032 vs B43547B2128M000 |
B43547B2128M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, | TDK Corporation | 381LX122M200A032 vs B43547B2128M060 |
200MXC1200MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX122M200A032 vs 200MXC1200MEFCSN35X35 |
B43547B2128M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LX122M200A032 vs B43547B2128M007 |
381LX122M200A032A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 381LX122M200A032 vs 381LX122M200A032A |
B43547B2128M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, | TDK Corporation | 381LX122M200A032 vs B43547B2128M067 |
B43547B2128M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, | TDK Corporation | 381LX122M200A032 vs B43547B2128M007 |
B43547B2128M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LX122M200A032 vs B43547B2128M080 |