Part Details for 381LX123M063A052A by Cornell Dubilier Electronics Inc
Overview of 381LX123M063A052A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX123M063A052A
381LX123M063A052A CAD Models
381LX123M063A052A Part Data Attributes
|
381LX123M063A052A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX123M063A052A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5100 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX123M063A052A
This table gives cross-reference parts and alternative options found for 381LX123M063A052A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX123M063A052A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET1JA123EY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 12000uF, | Panasonic Electronic Components | 381LX123M063A052A vs ECET1JA123EY |
ALC80D123DF063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | 381LX123M063A052A vs ALC80D123DF063 |
ECET1JA123EX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 12000uF, | Panasonic Electronic Components | 381LX123M063A052A vs ECET1JA123EX |
ECET1JA123EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Panasonic Electronic Components | 381LX123M063A052A vs ECET1JA123EA |
NRLRW123M63V35X50SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 381LX123M063A052A vs NRLRW123M63V35X50SF |
63MXC12000MEFCSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX123M063A052A vs 63MXC12000MEFCSN35X50 |
381LX123M063A052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 381LX123M063A052A vs 381LX123M063A052D |
ALC80A123DF063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | 381LX123M063A052A vs ALC80A123DF063 |
381LX123M063A052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 381LX123M063A052A vs 381LX123M063A052AD |
ALC80F123DF063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | 381LX123M063A052A vs ALC80F123DF063 |