Part Details for 381LX152M063H022A by Cornell Dubilier Electronics Inc
Overview of 381LX152M063H022A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX152M063H022A
381LX152M063H022A CAD Models
381LX152M063H022A Part Data Attributes
|
381LX152M063H022A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX152M063H022A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 140 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1700 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX152M063H022A
This table gives cross-reference parts and alternative options found for 381LX152M063H022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX152M063H022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL1J158M22030HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 381LX152M063H022A vs HL1J158M22030HA |
B41252A8158M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX152M063H022A vs B41252A8158M062 |
LG063M1500BPF-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 381LX152M063H022A vs LG063M1500BPF-2230 |
MAL215858152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX152M063H022A vs MAL215858152E3 |
B41252A8158M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX152M063H022A vs B41252A8158M060 |
ECOS1JA152BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX152M063H022A vs ECOS1JA152BA |
B41252A8158M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX152M063H022A vs B41252A8158M007 |
B41252A8158M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX152M063H022A vs B41252A8158M067 |
B41252A8158M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX152M063H022A vs B41252A8158M060 |
SIH15206322030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | 381LX152M063H022A vs SIH15206322030 |