Part Details for 381LX182M080H042D by Cornell Dubilier Electronics Inc
Overview of 381LX182M080H042D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX182M080H042D
381LX182M080H042D CAD Models
381LX182M080H042D Part Data Attributes:
|
381LX182M080H042D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX182M080H042D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Length | 40 mm | |
Manufacturer Series | 381LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2100 mA | |
Series | 381LX | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX182M080H042D
This table gives cross-reference parts and alternative options found for 381LX182M080H042D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX182M080H042D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A0188M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX182M080H042D vs B41252A0188M000 |
B41252A0188M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX182M080H042D vs B41252A0188M067 |
B41252A0188M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX182M080H042D vs B41252A0188M067 |
B41252A0188M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX182M080H042D vs B41252A0188M062 |
381LX182M080H042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | 381LX182M080H042D vs 381LX182M080H042AD |
B41252A0188M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX182M080H042D vs B41252A0188M007 |
381LX182M080H042A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | 381LX182M080H042D vs 381LX182M080H042A |
B41252A0188M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX182M080H042D vs B41252A0188M060 |
B41252A0188M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX182M080H042D vs B41252A0188M000 |
LG080M1800BPF-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 381LX182M080H042D vs LG080M1800BPF-2240 |