Part Details for 381LX221M250H022AD by Cornell Dubilier Electronics Inc
Overview of 381LX221M250H022AD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX221M250H022AD
381LX221M250H022AD CAD Models
381LX221M250H022AD Part Data Attributes:
|
381LX221M250H022AD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX221M250H022AD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 377 mΩ | |
Length | 30 mm | |
Manufacturer Series | 381LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1400 mA | |
Series | 381LX | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX221M250H022AD
This table gives cross-reference parts and alternative options found for 381LX221M250H022AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX221M250H022AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504A2227M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX221M250H022AD vs B43504A2227M087 |
B43504A2227M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX221M250H022AD vs B43504A2227M080 |
SIH22125022030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | 381LX221M250H022AD vs SIH22125022030 |
B43504A2227M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX221M250H022AD vs B43504A2227M060 |
B43504A2227M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX221M250H022AD vs B43504A2227M062 |
B43504A2227M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX221M250H022AD vs B43504A2227M060 |
B43504A2227M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX221M250H022AD vs B43504A2227M062 |
B43504A2227M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 381LX221M250H022AD vs B43504A2227M007 |
B43504A2227M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX221M250H022AD vs B43504A2227M067 |
ECOS2EB221BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX221M250H022AD vs ECOS2EB221BA |