Part Details for 381LX333M025A052AD by Cornell Dubilier Electronics Inc
Overview of 381LX333M025A052AD by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX333M025A052AD
381LX333M025A052AD CAD Models
381LX333M025A052AD Part Data Attributes
|
381LX333M025A052AD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX333M025A052AD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
Length | 50 mm | |
Manufacturer Series | 381LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 6300 mA | |
Series | 381LX | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX333M025A052AD
This table gives cross-reference parts and alternative options found for 381LX333M025A052AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX333M025A052AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215886333E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX333M025A052AD vs MAL215886333E3 |
ECET1EA333EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | Panasonic Electronic Components | 381LX333M025A052AD vs ECET1EA333EA |
381LX333M025A052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | 381LX333M025A052AD vs 381LX333M025A052A |
EKMH250LIN333MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, LEAD FREE | Chemi-Con | 381LX333M025A052AD vs EKMH250LIN333MA50S |
381LX333M025A052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | 381LX333M025A052AD vs 381LX333M025A052D |
ECOS1EA333EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX333M025A052AD vs ECOS1EA333EA |
MAL215846333E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX333M025A052AD vs MAL215846333E3 |