Part Details for 381LX392M063K032 by Cornell Dubilier Electronics Inc
Overview of 381LX392M063K032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX392M063K032
381LX392M063K032 CAD Models
381LX392M063K032 Part Data Attributes
|
381LX392M063K032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX392M063K032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.48704 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX392M063K032
This table gives cross-reference parts and alternative options found for 381LX392M063K032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX392M063K032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
398LMB063M2DE | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 381LX392M063K032 vs 398LMB063M2DE |
MALIEYH07BA439J02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 3900 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | 381LX392M063K032 vs MALIEYH07BA439J02K |
8392LGM3035LHN0110 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX392M063K032 vs 8392LGM3035LHN0110 |
1392LGM3035LHN4110 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX392M063K032 vs 1392LGM3035LHN4110 |
8392LGM3035LHN9110 | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX392M063K032 vs 8392LGM3035LHN9110 |
MAL215878392E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 3900 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 381LX392M063K032 vs MAL215878392E3 |
ELG398M063AS3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 381LX392M063K032 vs ELG398M063AS3AA |
SLP392M063E5P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 381LX392M063K032 vs SLP392M063E5P3A |
HL1J398M30035HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 381LX392M063K032 vs HL1J398M30035HA |
381LX392M063K032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | 381LX392M063K032 vs 381LX392M063K032D |