Part Details for 381LX392M080K452 by Cornell Dubilier Electronics Inc
Overview of 381LX392M080K452 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX392M080K452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381LX392M080K452-ND
|
DigiKey | CAP ALUM 3900UF 20% 80V SNAP Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 3900uF ±20% - 80V - 105°C - Through Hole Snap-In - 45mm x 30mm Dia. RoHS: Compliant | 0 |
|
$4.9900 / $8.2300 | Buy Now |
Part Details for 381LX392M080K452
381LX392M080K452 CAD Models
381LX392M080K452 Part Data Attributes
|
381LX392M080K452
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX392M080K452
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.67571 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX392M080K452
This table gives cross-reference parts and alternative options found for 381LX392M080K452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX392M080K452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX392M080K452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | 381LX392M080K452 vs 381LX392M080K452D |
HL1K398M30045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 381LX392M080K452 vs HL1K398M30045HA |
ECEC1KA392DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3900uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX392M080K452 vs ECEC1KA392DA |
381LX392M080K452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | 381LX392M080K452 vs 381LX392M080K452AD |
B41252A0398M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX392M080K452 vs B41252A0398M060 |
HE1K398M30045HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 381LX392M080K452 vs HE1K398M30045HA |
B41252A0398M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX392M080K452 vs B41252A0398M067 |
B41252A0398M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX392M080K452 vs B41252A0398M002 |
B41252A0398M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX392M080K452 vs B41252A0398M062 |
B41252A0398M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX392M080K452 vs B41252A0398M060 |