Part Details for 381LX393M016K052A by Cornell Dubilier Electronics Inc
Overview of 381LX393M016K052A by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX393M016K052A
381LX393M016K052A CAD Models
381LX393M016K052A Part Data Attributes
|
381LX393M016K052A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX393M016K052A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 5900 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX393M016K052A
This table gives cross-reference parts and alternative options found for 381LX393M016K052A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX393M016K052A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A4399M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX393M016K052A vs B41252A4399M067 |
381LX393M016K052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, | Cornell Dubilier Electronics Inc | 381LX393M016K052A vs 381LX393M016K052D |
ECOS1CA393DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX393M016K052A vs ECOS1CA393DA |
B41252A4399M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX393M016K052A vs B41252A4399M002 |
LG016M39K0BPF-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 381LX393M016K052A vs LG016M39K0BPF-3050 |
381LX393M016K052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, | Cornell Dubilier Electronics Inc | 381LX393M016K052A vs 381LX393M016K052AD |
MALIEYH07BD539D42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX393M016K052A vs MALIEYH07BD539D42K |
B41252A4399M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX393M016K052A vs B41252A4399M060 |
B41252A4399M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX393M016K052A vs B41252A4399M007 |
B41252A4399M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX393M016K052A vs B41252A4399M067 |