Part Details for 381LX822M063A452 by Cornell Dubilier Electronics Inc
Overview of 381LX822M063A452 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX822M063A452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C8197
|
Newark | Aluminum Electrolytic Capacitor 8200Uf, 63V, 20%, Snap-In, Capacitance:8200Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 381LX822M063A452 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5985-63V8200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 8200uF 63V RoHS: Compliant | 0 |
|
Order Now |
Part Details for 381LX822M063A452
381LX822M063A452 CAD Models
381LX822M063A452 Part Data Attributes
|
381LX822M063A452
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX822M063A452
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.1562 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX822M063A452
This table gives cross-reference parts and alternative options found for 381LX822M063A452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX822M063A452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A8828M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX822M063A452 vs B41252A8828M067 |
B41252A8828M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX822M063A452 vs B41252A8828M007 |
MAL215888822E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX822M063A452 vs MAL215888822E3 |
B41252A8828M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX822M063A452 vs B41252A8828M060 |
ECEC1JA822EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 8200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX822M063A452 vs ECEC1JA822EA |
B41252A8828M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX822M063A452 vs B41252A8828M062 |
B41252A8828M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX822M063A452 vs B41252A8828M060 |
B41252A8828M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX822M063A452 vs B41252A8828M000 |
B41252A8828M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX822M063A452 vs B41252A8828M007 |
B41252A8828M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX822M063A452 vs B41252A8828M067 |