There are no models available for this part yet.
Overview of 381A115-4-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 381A115-4-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M1644
|
Newark | 381A115-4-0 |Raychem Te Connectivity 381A115-4-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3000 / $50.9300 | Buy Now | |
DISTI #
381A115-4-0-ND
|
DigiKey | FLEX POLY MOLDED PART Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.3719 | Buy Now | |
DISTI #
650-381A115-4-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 381A115-4-0 | 0 |
|
$56.3700 | Order Now | |
DISTI #
RYC381A115-4-0
|
Heilind Electronics | 381A115-4-0 | Americas - 0 in Stock |
|
$59.9118 / $60.8060 | Buy Now | |
Onlinecomponents.com | Heat Shrink Tubing RoHS: Compliant |
3 In Stock |
|
$57.1300 / $77.6500 | Buy Now | ||
DISTI #
66719453
|
Verical | Heat Shrink Transition Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1945 | Americas - 2 |
|
$75.7770 / $100.9450 | Buy Now | |
Quest Components | 3 |
|
$89.7015 / $94.4226 | Buy Now | |||
DISTI #
RYC381A115-4-0
|
Interstate Connecting Components | 381A115-4-0 | 0 |
|
$59.9118 / $60.8060 | Buy Now | |
DISTI #
000000000001100628
|
Sager | Heat Shrink Cable Boots & End Caps 381A115-4-0 Min Qty: 100 | 0 |
|
$53.4800 / $57.0400 | Buy Now | |
Master Electronics | Heat Shrink Tubing RoHS: Compliant |
3 In Stock |
|
$57.1300 / $77.6500 | Buy Now |