Part Details for 381LQ102M315A452 by Cornell Dubilier Electronics Inc
Overview of 381LQ102M315A452 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LQ102M315A452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H0883
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 315V, Capacitance:1000µf, Voltage(Dc):315V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Esr:0.166Ohm Rohs Compliant: Yes |Cornell Dubilier 381LQ102M315A452 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 | Buy Now |
DISTI #
381LQ102M315A452-ND
|
DigiKey | CAP ALUM 1000UF 20% 315V SNAP TH Min Qty: 1200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9185 | Buy Now |
DISTI #
598-81LQ102M315A452
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000uF 315V 20% RoHS: Compliant | 0 |
|
$7.9000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1000uF ±20% - 315V - 105°C - Through Hole Snap-In - 45mm x 35mm Dia. RoHS: Compliant | 0 |
|
$8.0900 / $22.7500 | Buy Now |
Part Details for 381LQ102M315A452
381LQ102M315A452 CAD Models
381LQ102M315A452 Part Data Attributes
|
381LQ102M315A452
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LQ102M315A452
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 166 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.6837 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LQ102M315A452
This table gives cross-reference parts and alternative options found for 381LQ102M315A452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ102M315A452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMS3B1LIN102MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, | Chemi-Con | 381LQ102M315A452 vs EKMS3B1LIN102MA45S |
EKMS3B1VSN102MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 381LQ102M315A452 vs EKMS3B1VSN102MA45S |
381LQ102M315A452+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 381LQ102M315A452 vs 381LQ102M315A452+D |