There are no models available for this part yet.
Overview of 381LQ122M250K452 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 381LQ122M250K452 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45H2726
|
Newark | Aluminum Electrolytic Capacitor, 1200Uf, 250V, Capacitance:1200µf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Esr:0.138Ohm Rohs Compliant: Yes |Cornell Dubilier 381LQ122M250K452 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 | Buy Now | |
DISTI #
338-3750-ND
|
DigiKey | CAP ALUM 1200UF 20% 250V SNAP TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$6.9000 | Buy Now | |
DISTI #
598-81LQ122M250K452
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 250V 20% RoHS: Compliant | 0 |
|
$4.7300 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1200uF ±20% - 250V - 105°C - Through Hole Snap-In - 45mm x 30mm Dia. RoHS: Compliant | 0 |
|
$4.7000 / $12.8900 | Buy Now |
CAD Models for 381LQ122M250K452 by Cornell Dubilier Electronics Inc
Part Data Attributes for 381LQ122M250K452 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
138 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.6432 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
2300 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 381LQ122M250K452
This table gives cross-reference parts and alternative options found for 381LQ122M250K452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ122M250K452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640E2128M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 381LQ122M250K452 vs B43640E2128M087 |
B43642E2128M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | 381LQ122M250K452 vs B43642E2128M067 |
B43508E2128M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LQ122M250K452 vs B43508E2128M062 |
B43644E2128M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LQ122M250K452 vs B43644E2128M067 |
B43508E2128M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 381LQ122M250K452 vs B43508E2128M007 |
NRLPW122M250V30X45LF | CAP,AL2O3,1.2MF,250VDC,20% -TOL,20% +TOL | NIC Components Corp | 381LQ122M250K452 vs NRLPW122M250V30X45LF |
B43543E2128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LQ122M250K452 vs B43543E2128M000 |
LGN2E122MEUB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | 381LQ122M250K452 vs LGN2E122MEUB45 |
B43543E2128M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LQ122M250K452 vs B43543E2128M007 |
B43544E2128M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, | TDK Corporation | 381LQ122M250K452 vs B43544E2128M087 |