Part Details for 381LQ151M400H032 by Cornell Dubilier Electronics Inc
Overview of 381LQ151M400H032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LQ151M400H032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4568
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LQ151M400H032 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
381LQ151M400H032-ND
|
DigiKey | CAP ALUM 150UF 20% 400V SNAP TH Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3479 | Buy Now |
DISTI #
598-381LQ151M400H032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150uF 400V 20% tol. RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 150uF ±20% - 400V - 105°C - Through Hole Snap-In - 35mm x 22mm Dia. RoHS: Compliant | 0 |
|
$2.3400 / $6.5900 | Buy Now |
DISTI #
381LQ151M400H0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.4200 | Buy Now |
Part Details for 381LQ151M400H032
381LQ151M400H032 CAD Models
381LQ151M400H032 Part Data Attributes
|
381LQ151M400H032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LQ151M400H032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1330 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.7348 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 880 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LQ151M400H032
This table gives cross-reference parts and alternative options found for 381LQ151M400H032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ151M400H032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2G151MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 381LQ151M400H032 vs LGN2G151MERZHA |
LGW2G151MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 381LQ151M400H032 vs LGW2G151MERZGA |
381LR151M400H032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | Cornell Dubilier Electronics Inc | 381LQ151M400H032 vs 381LR151M400H032 |
LAS2G151MELZ35 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | 381LQ151M400H032 vs LAS2G151MELZ35 |
LQS2G151MERZ35HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 381LQ151M400H032 vs LQS2G151MERZ35HA |
LGX2G151MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 381LQ151M400H032 vs LGX2G151MERZGA |
LGX2G151MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 381LQ151M400H032 vs LGX2G151MERZHA |
EETEE2G151HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 381LQ151M400H032 vs EETEE2G151HJ |
LGN2G151MELZ35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 381LQ151M400H032 vs LGN2G151MELZ35 |
LG400M0150BPF42235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | 381LQ151M400H032 vs LG400M0150BPF42235 |