There are no models available for this part yet.
Overview of 381LQ151M450H032 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 381LQ151M450H032 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y4570
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LQ151M450H032 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 | Buy Now | |
DISTI #
381LQ151M450H032-ND
|
DigiKey | CAP ALUM 150UF 20% 450V SNAP TH Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9240 | Buy Now | |
DISTI #
598-381LQ151M450H032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150uF 450V 20% tol. RoHS: Compliant | 0 |
|
$2.8800 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 150uF ±20% - 450V - 105°C - Through Hole Snap-In - 35mm x 22mm Dia. RoHS: Compliant | 0 |
|
$2.9600 / $8.3200 | Buy Now | ||
DISTI #
381LQ151M450H0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$3.0500 | Buy Now |
CAD Models for 381LQ151M450H032 by Cornell Dubilier Electronics Inc
Part Data Attributes for 381LQ151M450H032 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1327 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.7794 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
800 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 381LQ151M450H032
This table gives cross-reference parts and alternative options found for 381LQ151M450H032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ151M450H032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLS157M450S1A5Q35K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Teapo Electronic Corporation | 381LQ151M450H032 vs SLS157M450S1A5Q35K |
NRLPW151M450V22X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 381LQ151M450H032 vs NRLPW151M450V22X35SF |
NRLPW151M450V22X35LF | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | NIC Components Corp | 381LQ151M450H032 vs NRLPW151M450V22X35LF |
EETHC2W151HC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 381LQ151M450H032 vs EETHC2W151HC |
450MXH150MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LQ151M450H032 vs 450MXH150MEFCSN22X35 |
381LX151M450H032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF | Cornell Dubilier Electronics Inc | 381LQ151M450H032 vs 381LX151M450H032 |
450MXG150MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LQ151M450H032 vs 450MXG150MOOESN22X35 |
EKMR451VSN151MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 381LQ151M450H032 vs EKMR451VSN151MP35S |
381LQ151M450H032A | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 381LQ151M450H032 vs 381LQ151M450H032A |
NRLQW151M450V22X35SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 381LQ151M450H032 vs NRLQW151M450V22X35SF |