381LQ152M080J012
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT

Overview of 381LQ152M080J012 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 381LQ152M080J012 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 381LQ152M080J012 by Cornell Dubilier Electronics Inc

381LQ152M080J012
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
ESR
188 mΩ
JESD-609 Code
e3
Leakage Current
1.03923 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
1700 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 381LQ152M080J012
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for 381LQ152M080J012

This table gives cross-reference parts and alternative options found for 381LQ152M080J012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ152M080J012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2152LHM2525LHN0110 CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 381LQ152M080J012 vs 2152LHM2525LHN0110
2152LHM2525LHN9110 CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 381LQ152M080J012 vs 2152LHM2525LHN9110
8152LHM2525LTN110 CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 381LQ152M080J012 vs 8152LHM2525LTN110
381LQ152M080J012A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc 381LQ152M080J012 vs 381LQ152M080J012A
1152LHM2525LHN3110 CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 381LQ152M080J012 vs 1152LHM2525LHN3110
158LMH080MZCC Aluminum Electrolytic Capacitor, Cornell Dubilier Electronics Inc 381LQ152M080J012 vs 158LMH080MZCC
1152LHM2525LHN4110 CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 381LQ152M080J012 vs 1152LHM2525LHN4110
LGU1K152MEKA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF, Nichicon Corporation 381LQ152M080J012 vs LGU1K152MEKA
1152LHM2525LHN0110 CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 381LQ152M080J012 vs 1152LHM2525LHN0110
1152LHM2525LHN5110 CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 381LQ152M080J012 vs 1152LHM2525LHN5110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 381LQ152M080J012 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 381LQ152M080J012 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 381LQ152M080J012 would you like to use for your alert(s)?
  • Please alert me when 381LQ152M080J012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 381LQ152M080J012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 381LQ152M080J012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 381LQ152M080J012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 381LQ152M080J012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 381LQ152M080J012 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: