Part Details for 381LQ181M450H042 by Cornell Dubilier Electronics Inc
Overview of 381LQ181M450H042 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LQ181M450H042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4579
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LQ181M450H042 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 | Buy Now |
DISTI #
2266-381LQ181M450H042-ND
|
DigiKey | CAP ALUM 180UF 20% 450V SNAP TH Min Qty: 15 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
121 In Stock |
|
$6.6700 | Buy Now |
DISTI #
338-3665-ND
|
DigiKey | CAP ALUM 180UF 20% 450V SNAP TH Min Qty: 15 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1506 | Buy Now |
DISTI #
598-381LQ181M450H042
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180uF 450 Volts 20% RoHS: Compliant | 0 |
|
$3.1500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 180uF ±20% - 450V - 105°C - Through Hole Snap-In - 40mm x 22mm Dia. RoHS: Compliant |
121 Partner Stock |
|
$3.2500 / $5.5200 | Buy Now |
DISTI #
37113694
|
Verical | Aluminum Electrolytic Capacitors RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 121 |
|
$5.2600 / $6.2500 | Buy Now |
DISTI #
381LQ181M450H0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$3.3000 | Buy Now |
DISTI #
C1S154100324961
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 121 |
|
$6.7300 / $8.0400 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 180uF ±20% - 450V - 105°C - Through Hole Snap-In - 40mm x 22mm Dia. RoHS: Compliant |
121 Partner Stock |
|
$3.2500 / $5.5200 | Buy Now |
Part Details for 381LQ181M450H042
381LQ181M450H042 CAD Models
381LQ181M450H042 Part Data Attributes
|
381LQ181M450H042
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LQ181M450H042
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1106 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8538 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LQ181M450H042
This table gives cross-reference parts and alternative options found for 381LQ181M450H042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ181M450H042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMR451LCN181MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | 381LQ181M450H042 vs EKMR451LCN181MP40S |
187LMH450MZBF | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 381LQ181M450H042 vs 187LMH450MZBF |
450MXG180MEFCSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LQ181M450H042 vs 450MXG180MEFCSN22X40 |
SLS187M450S1A5Q40K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Teapo Electronic Corporation | 381LQ181M450H042 vs SLS187M450S1A5Q40K |
NRLQW181M450V22X40SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 381LQ181M450H042 vs NRLQW181M450V22X40SF |
450VXH180MEFCSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LQ181M450H042 vs 450VXH180MEFCSN22X40 |
LGG2W181MEKZ40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 381LQ181M450H042 vs LGG2W181MEKZ40 |
381LR181M450H042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF | Cornell Dubilier Electronics Inc | 381LQ181M450H042 vs 381LR181M450H042 |
NRLPW181M450V22X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 381LQ181M450H042 vs NRLPW181M450V22X40SF |
NRLPW181M450V22X40LF | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | NIC Components Corp | 381LQ181M450H042 vs NRLPW181M450V22X40LF |