Part Details for 381LQ183M035K452 by Cornell Dubilier Electronics Inc
Overview of 381LQ183M035K452 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LQ183M035K452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4585
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LQ183M035K452 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 | Buy Now |
DISTI #
381LQ183M035K452-ND
|
DigiKey | CAP ALUM 18000UF 20% 35V SNAP TH Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4239 | Buy Now |
DISTI #
598-381LQ183M035K452
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 18000uF 35V 20% tol. RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 18000uF ±20% - 35V - 105°C - Through Hole Snap-In - 45mm x 30mm Dia. RoHS: Compliant | 0 |
|
$3.5000 / $9.8300 | Buy Now |
DISTI #
381LQ183M035K4X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$3.6000 | Buy Now |
Part Details for 381LQ183M035K452
381LQ183M035K452 CAD Models
381LQ183M035K452 Part Data Attributes
|
381LQ183M035K452
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LQ183M035K452
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.3812 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LQ183M035K452
This table gives cross-reference parts and alternative options found for 381LQ183M035K452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ183M035K452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL1V189M30045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 381LQ183M035K452 vs HL1V189M30045HA |
NRLPW183M35V30X45LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 381LQ183M035K452 vs NRLPW183M35V30X45LF |
35MXG18000MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000000uF, | Rubycon Corporation | 381LQ183M035K452 vs 35MXG18000MEFCSN30X45 |
35MXC18000MSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LQ183M035K452 vs 35MXC18000MSN30X45 |
35MXC18000MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LQ183M035K452 vs 35MXC18000MEFCSN30X45 |
381LX183M035K452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | 381LQ183M035K452 vs 381LX183M035K452 |
ESMH350VNN183MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF, | Chemi-Con | 381LQ183M035K452 vs ESMH350VNN183MR45S |
NRLRW183M35V30X45SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 18000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 381LQ183M035K452 vs NRLRW183M35V30X45SF |