Part Details for 381LQ223M025J452 by Cornell Dubilier Electronics Inc
Overview of 381LQ223M025J452 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 381LQ223M025J452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4159
|
Newark | Capacitor Alum Elec, 22000Uf, 25V, Capacitance:22000Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:381Lq Series Rohs Compliant: Yes |Cornell Dubilier 381LQ223M025J452 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 | Buy Now |
DISTI #
381LQ223M025J452-ND
|
DigiKey | CAP ALUM 22000UF 20% 25V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3008 In Stock |
|
$2.6013 / $5.1000 | Buy Now |
DISTI #
598-81LQ223M025J452
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 22000uF 25V 20% RoHS: Compliant | 2923 |
|
$2.5200 / $4.9500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 22000uF ±20% - 25V - 105°C - Through Hole Snap-In - 45mm x 25mm Dia. RoHS: Compliant | 0 |
|
$2.5900 / $7.2700 | Buy Now |
Part Details for 381LQ223M025J452
381LQ223M025J452 CAD Models
381LQ223M025J452 Part Data Attributes:
|
381LQ223M025J452
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LQ223M025J452
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.2249 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |