Part Details for 381LR121M450H032 by Cornell Dubilier Electronics Inc
Overview of 381LR121M450H032 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LR121M450H032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4639
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LR121M450H032 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 | Buy Now |
DISTI #
381LR121M450H032-ND
|
DigiKey | CAP ALUM 120UF 20% 450V SNAP Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7687 | Buy Now |
DISTI #
598-381LR121M450H032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 120uF 450V 20% tol. RoHS: Compliant | 0 |
|
$2.6800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 120uF ±20% - 450V - 105°C - Through Hole Snap-In - 35mm x 22mm Dia. | 0 |
|
$2.7500 / $7.7400 | Buy Now |
Part Details for 381LR121M450H032
381LR121M450H032 CAD Models
381LR121M450H032 Part Data Attributes
|
381LR121M450H032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LR121M450H032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1660 mΩ | |
Leakage Current | 0.6971 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LR121M450H032
This table gives cross-reference parts and alternative options found for 381LR121M450H032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LR121M450H032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450VXG120MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | 381LR121M450H032 vs 450VXG120MEFCSN22X35 |
EETEE2W121HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 381LR121M450H032 vs EETEE2W121HJ |
LSG121M2W--A2235S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | Surge Components Inc | 381LR121M450H032 vs LSG121M2W--A2235S |
381LQ121M450H032+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 381LR121M450H032 vs 381LQ121M450H032+D |
EETHC2W121HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 381LR121M450H032 vs EETHC2W121HJ |
MAL209457121E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LR121M450H032 vs MAL209457121E3 |
381LQ121M450H032A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 381LR121M450H032 vs 381LQ121M450H032A+D |