Part Details for 381LR122M200K042 by Cornell Dubilier Electronics Inc
Overview of 381LR122M200K042 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LR122M200K042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45H2843
|
Newark | Aluminum Electrolytic Capacitor, 1200Uf, 200V, Capacitance:1200Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:0.124Ohm Rohs Compliant: Yes |Cornell Dubilier 381LR122M200K042 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $4.2900 | Buy Now |
DISTI #
338-2479-ND
|
DigiKey | CAP ALUM 1200UF 20% 200V SNAP Min Qty: 1120 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8632 | Buy Now |
DISTI #
598-81LR122M200K042
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% RoHS: Compliant | 0 |
|
$3.7400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1200uF ±20% - 200V - 105°C - Through Hole Snap-In - 40mm x 30mm Dia. RoHS: Compliant |
53 Partner Stock |
|
$3.8400 / $5.6000 | Buy Now |
DISTI #
37113704
|
Verical | Cap Aluminum Lytic 1200uF 200V 20% (30 X 40mm) Snap-In 10mm 0.124 Ohm 3130mA 3000h 105°C RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 53 |
|
$5.3000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 1200uF ±20% - 200V - 105°C - Through Hole Snap-In - 40mm x 30mm Dia. RoHS: Compliant |
53 Partner Stock |
|
$3.8400 / $5.6000 | Buy Now |
Part Details for 381LR122M200K042
381LR122M200K042 CAD Models
381LR122M200K042 Part Data Attributes
|
381LR122M200K042
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LR122M200K042
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 124 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4697 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3130 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LR122M200K042
This table gives cross-reference parts and alternative options found for 381LR122M200K042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LR122M200K042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B2128M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LR122M200K042 vs B43544B2128M082 |
B43504F2128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 381LR122M200K042 vs B43504F2128M000 |
B43544B2128M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LR122M200K042 vs B43544B2128M062 |
381LX122M200K042A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 381LR122M200K042 vs 381LX122M200K042A |
B43508B2128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 381LR122M200K042 vs B43508B2128M000 |
B43504F2128M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LR122M200K042 vs B43504F2128M080 |
381LX122M200K042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 381LR122M200K042 vs 381LX122M200K042AD |
B43544B2128M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, | TDK Corporation | 381LR122M200K042 vs B43544B2128M082 |
B43544B2128M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, | TDK Corporation | 381LR122M200K042 vs B43544B2128M062 |
B43504F2128M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 381LR122M200K042 vs B43504F2128M000 |