Part Details for 381LR821M250A032 by Cornell Dubilier Electronics Inc
Overview of 381LR821M250A032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LR821M250A032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45H2922
|
Newark | Aluminum Electrolytic Capacitor, 820Uf, 250V, Capacitance:820Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LR821M250A032 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 | Buy Now |
DISTI #
338-3779-ND
|
DigiKey | CAP ALUM 820UF 20% 250V SNAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
979 In Stock |
|
$3.1301 / $4.0000 | Buy Now |
DISTI #
598-81LR821M250A032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 820uF 250V 20% RoHS: Compliant | 1015 |
|
$4.3700 / $5.3000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 820uF ±20% - 250V - 105°C - Through Hole Snap-In - 35mm x 35mm Dia. RoHS: Compliant |
789 Partner Stock |
|
$4.4300 / $12.7000 | Buy Now |
DISTI #
381LR821M250A032
|
TTI | Aluminum Electrolytic Capacitors - Snap In 820uF 250V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$4.3800 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 820uF ±20% - 250V - 105°C - Through Hole Snap-In - 35mm x 35mm Dia. RoHS: Compliant |
789 Partner Stock |
|
$4.4300 / $12.7000 | Buy Now |
Part Details for 381LR821M250A032
381LR821M250A032 CAD Models
381LR821M250A032 Part Data Attributes
|
381LR821M250A032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LR821M250A032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 182 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3583 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2630 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LR821M250A032
This table gives cross-reference parts and alternative options found for 381LR821M250A032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LR821M250A032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547F2827M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LR821M250A032 vs B43547F2827M067 |
B43547F2827M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LR821M250A032 vs B43547F2827M087 |
B43547F2827M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LR821M250A032 vs B43547F2827M007 |
B43547F2827M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LR821M250A032 vs B43547F2827M082 |
B43547F2827M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LR821M250A032 vs B43547F2827M000 |
B43547F2827M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LR821M250A032 vs B43547F2827M060 |
381LX821M250A032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | 381LR821M250A032 vs 381LX821M250A032D |
250MXC820MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LR821M250A032 vs 250MXC820MEFCSN35X35 |
HL2E827M35035HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 381LR821M250A032 vs HL2E827M35035HA |
B43547F2827M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | 381LR821M250A032 vs B43547F2827M082 |