Part Details for 381LX101M250H012 by Cornell Dubilier Electronics Inc
Overview of 381LX101M250H012 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX101M250H012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381LX101M250H012-ND
|
DigiKey | CAP ALUM 100UF 20% 250V SNAP Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3655 | Buy Now |
DISTI #
598-381LX101M250H012
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100uF 250V 20% tol. RoHS: Compliant | 0 |
|
$1.3100 / $1.3200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 100uF ±20% - 250V - 105°C - Through Hole Snap-In - 25mm x 22mm Dia. RoHS: Compliant | 0 |
|
$1.2900 / $3.5400 | Buy Now |
DISTI #
381LX101M250H0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.3700 | Buy Now |
Part Details for 381LX101M250H012
381LX101M250H012 CAD Models
381LX101M250H012 Part Data Attributes
|
381LX101M250H012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX101M250H012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1660 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.4743 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 550 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX101M250H012
This table gives cross-reference parts and alternative options found for 381LX101M250H012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX101M250H012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX101M250H012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | 381LX101M250H012 vs 381LX101M250H012D |