-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7818
|
Newark | Capacitor Alum Elec, 1000Uf, 50V, Capacitance:1000µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Range:381Lx Series Rohs Compliant: Yes |Cornell Dubilier 381LX102M050H202 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
338-3820-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
9544 In Stock |
|
$1.2375 / $2.5900 | Buy Now |
DISTI #
598-81LX102M050H202
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000uF 50V 20% RoHS: Compliant | 1018 |
|
$1.2300 / $2.3900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1000uF ±20% - 50V - 105°C - Through Hole Snap-In - 20mm x 22mm Dia. RoHS: Compliant | 0 |
|
$1.3000 / $1.6800 | Buy Now |
DISTI #
381LX102M050H202
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1000uF 50V 20% Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
381LX102M050H202
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX102M050H202
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 260 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.6708 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 381LX102M050H202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX102M050H202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX102M050H012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 381LX102M050H202 vs 381LX102M050H012 |
381LX102M050H012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | 381LX102M050H202 vs 381LX102M050H012AD |
381LX102M050H012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | 381LX102M050H202 vs 381LX102M050H012D |
ECEC1HA102BL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX102M050H202 vs ECEC1HA102BL |
381LX102M050H202AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | 381LX102M050H202 vs 381LX102M050H202AD |
381LX102M050H202A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | 381LX102M050H202 vs 381LX102M050H202A |