Part Details for 381LX102M100J022 by Cornell Dubilier Electronics Inc
Overview of 381LX102M100J022 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX102M100J022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2507-ND
|
DigiKey | CAP ALUM 1000UF 20% 100V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1972 In Stock |
|
$2.4285 / $4.6700 | Buy Now |
DISTI #
381LX102M100J022
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2600 In Stock |
|
$2.4300 / $3.0100 | Buy Now |
|
Perfect Parts Corporation | 224 |
|
RFQ |
Part Details for 381LX102M100J022
381LX102M100J022 CAD Models
381LX102M100J022 Part Data Attributes
|
381LX102M100J022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX102M100J022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 182 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.94868 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX102M100J022
This table gives cross-reference parts and alternative options found for 381LX102M100J022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX102M100J022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG100M1000BP4-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 381LX102M100J022 vs LG100M1000BP4-2530 |
MAL215829102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX102M100J022 vs MAL215829102E3 |
LG100M1000BP442530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 381LX102M100J022 vs LG100M1000BP442530 |
381LX102M100J022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | 381LX102M100J022 vs 381LX102M100J022AD |
MALIEYH07AV410L42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX102M100J022 vs MALIEYH07AV410L42K |
381LX102M100J022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | 381LX102M100J022 vs 381LX102M100J022A |
MAL209029102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX102M100J022 vs MAL209029102E3 |
LG100M1000BP3-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 381LX102M100J022 vs LG100M1000BP3-2530 |
381LX102M100J022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | 381LX102M100J022 vs 381LX102M100J022D |
LG100M1000BPF-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 381LX102M100J022 vs LG100M1000BPF-2530 |