Part Details for 381LX102M200K452 by Cornell Dubilier Electronics Inc
Overview of 381LX102M200K452 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX102M200K452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0459
|
Newark | Aluminum Electrolytic Capacitor 1000Uf 200V 20%, Snap-In, Capacitance:1000µf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 381LX102M200K452 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $3.8200 | Buy Now |
DISTI #
5985-200V1000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In SNAP-IN 1000uF 200V RoHS: Compliant | 288 |
|
$3.3300 / $5.8800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1000uF ±20% - 200V - 105°C - Through Hole Snap-In - 45mm x 30mm Dia. RoHS: Compliant | 0 |
|
$3.3100 / $9.0800 | Buy Now |
DISTI #
25891973
|
Verical | Cap Aluminum Lytic 1000uF 200V 20%( 30 X 45mm) Snap-In 10mm 0.216 Ohm 2200mA 3000h 105°C RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1603 | Americas - 70 |
|
$3.0874 / $5.5866 | Buy Now |
DISTI #
32698788
|
Verical | Cap Aluminum Lytic 1000uF 200V 20%( 30 X 45mm) Snap-In 10mm 0.216 Ohm 2200mA 3000h 105°C RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1603 | Americas - 26 |
|
$2.5040 / $3.1240 | Buy Now |
DISTI #
C1S154100015018
|
Chip1Stop | Cap Aluminum Lytic 1000uF 200V 20% (30 X 45mm) Snap-In 10mm 3000h 105C RoHS: Compliant | 70 |
|
$3.7935 / $5.5866 | Buy Now |
DISTI #
C1S154100488940
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 26 |
|
$3.1240 | Buy Now |
Part Details for 381LX102M200K452
381LX102M200K452 CAD Models
381LX102M200K452 Part Data Attributes
|
381LX102M200K452
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX102M200K452
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 216 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3416 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX102M200K452
This table gives cross-reference parts and alternative options found for 381LX102M200K452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX102M200K452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGR2D102MEKB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | 381LX102M200K452 vs LGR2D102MEKB45 |
381EL102M200K452 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 381LX102M200K452 vs 381EL102M200K452 |
EETXB2D102KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 381LX102M200K452 vs EETXB2D102KJ |
LGR2D102MEUB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | 381LX102M200K452 vs LGR2D102MEUB45 |
381EL102M200K452D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 381LX102M200K452 vs 381EL102M200K452D |
LGY2D102MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 381LX102M200K452 vs LGY2D102MELB |
NRLMW102M200V30X45F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 381LX102M200K452 vs NRLMW102M200V30X45F |