Part Details for 381LX122M180K042 by Cornell Dubilier Electronics Inc
Overview of 381LX122M180K042 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX122M180K042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1200uF ±20% - 180V - 105°C - Through Hole Snap-In - 40mm x 30mm Dia. RoHS: Compliant | 0 |
|
$5.0600 / $8.3500 | Buy Now |
Part Details for 381LX122M180K042
381LX122M180K042 CAD Models
381LX122M180K042 Part Data Attributes
|
381LX122M180K042
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX122M180K042
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 166 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.39427 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX122M180K042
This table gives cross-reference parts and alternative options found for 381LX122M180K042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX122M180K042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX122M180K042D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 381LX122M180K042 vs 381LX122M180K042D |
180MXC1200MEFCSN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX122M180K042 vs 180MXC1200MEFCSN30X40 |
LGU2Z122MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | 381LX122M180K042 vs LGU2Z122MEUB |
LGU2Z122MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 381LX122M180K042 vs LGU2Z122MELB |
381LX122M180K042A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 381LX122M180K042 vs 381LX122M180K042A |
381LX122M180K042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 381LX122M180K042 vs 381LX122M180K042AD |