Part Details for 381LX152M350A102 by Cornell Dubilier Electronics Inc
Overview of 381LX152M350A102 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX152M350A102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1030
|
Newark | Capacitor Alum Elec, 1500Uf, 350V, Capacitance:1500Μf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Range:381Lx Series Rohs Compliant: Yes |Cornell Dubilier 381LX152M350A102 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3900 / $16.8900 | Buy Now |
DISTI #
381LX152M350A102-ND
|
DigiKey | CAP ALUM 1500UF 20% 350V SNAP Min Qty: 160 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4364 | Buy Now |
DISTI #
598-381LX152M350A102
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1500UF 350V RoHS: Compliant | 0 |
|
$15.6300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1500uF ±20% - 350V - 105°C - Through Hole Snap-In - 105mm x 35mm Dia. | 0 |
|
$15.5300 / $32.5300 | Buy Now |
DISTI #
381LX152M350A1X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 160 | 0 |
|
$16.4900 | Buy Now |
Part Details for 381LX152M350A102
381LX152M350A102 CAD Models
381LX152M350A102 Part Data Attributes:
|
381LX152M350A102
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX152M350A102
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 144 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.1737 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 4780 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX152M350A102
This table gives cross-reference parts and alternative options found for 381LX152M350A102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX152M350A102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET2VA152EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 381LX152M350A102 vs ECET2VA152EA |
381LX152M350A102D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 381LX152M350A102 vs 381LX152M350A102D |
381LX152M350A102AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 381LX152M350A102 vs 381LX152M350A102AD |