Part Details for 381LX153M035A032 by Cornell Dubilier Electronics Inc
Overview of 381LX153M035A032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX153M035A032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2298-ND
|
DigiKey | CAP ALUM 15000UF 20% 35V SNAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
80 In Stock |
|
$3.1164 / $6.1100 | Buy Now |
DISTI #
598-81LX153M035A032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 15000uF 35V 20% RoHS: Compliant | 0 |
|
$3.2100 / $5.6600 | Order Now |
DISTI #
381LX153M035A032
|
TTI | Aluminum Electrolytic Capacitors - Snap In 15000uF 35V 20% Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
381LX153M035A03
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 1 | 0 |
|
RFQ |
Part Details for 381LX153M035A032
381LX153M035A032 CAD Models
381LX153M035A032 Part Data Attributes:
|
381LX153M035A032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX153M035A032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.1737 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX153M035A032
This table gives cross-reference parts and alternative options found for 381LX153M035A032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX153M035A032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252B7159M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX153M035A032 vs B41252B7159M002 |
B41252B7159M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX153M035A032 vs B41252B7159M067 |
B41252B7159M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX153M035A032 vs B41252B7159M060 |
NRLPW153M35V35X35SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 381LX153M035A032 vs NRLPW153M35V35X35SF |
381LX153M035A032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 381LX153M035A032 vs 381LX153M035A032D |
ECOS1VA153EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX153M035A032 vs ECOS1VA153EA |
B41252B7159M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX153M035A032 vs B41252B7159M062 |
35MXC15000MOOESN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX153M035A032 vs 35MXC15000MOOESN35X35 |
MALIEYH07CA515F02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX153M035A032 vs MALIEYH07CA515F02K |
MALIEYH07CA515F42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX153M035A032 vs MALIEYH07CA515F42K |