381LX181M600A042
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 600V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN

Overview of 381LX181M600A042 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 381LX181M600A042 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 72AK5763
Newark Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LX181M600A042 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $8.8500
  • 250 $8.6300
$8.6300 / $8.8500 Buy Now
DISTI # 338-381LX181M600A042-ND
DigiKey CAP ALUM 180UF 20% 600V SNAP TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk 37
In Stock
  • 1 $15.5600
  • 10 $11.2170
  • 80 $9.0672
  • 160 $8.5816
  • 560 $7.9055
  • 1,040 $7.6472
$7.6472 / $15.5600 Buy Now
DISTI # 598-381LX181M600A042
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 600V Snap-in at 180uF RoHS: Compliant 87
  • 1 $11.8300
  • 10 $11.3900
  • 25 $11.3800
  • 50 $10.1900
  • 80 $9.9900
  • 240 $8.1600
  • 560 $8.0700
$8.0700 / $11.8300 Buy Now
Onlinecomponents.com Aluminum Electrolytic Capacitor - 180uF ±20% - 600V - 105°C - Through Hole Snap-In - 40mm x 35mm Dia. RoHS: Compliant 0
  • 40 $12.2200
  • 80 $9.1600
  • 120 $8.5500
  • 160 $8.3800
$8.3800 / $12.2200 Buy Now
DISTI # 381LX181M600A042
TTI Aluminum Electrolytic Capacitors - Snap In 600V Snap-in at 180uF RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 80 Container: Bulk Americas - 0
  • 160 $7.6400
$7.6400 Buy Now
DISTI # 381LX181M600A04
Richardson RFPD ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 160 0
  • 160 $8.0600
$8.0600 Buy Now

CAD Models for 381LX181M600A042 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 381LX181M600A042 by Cornell Dubilier Electronics Inc

381LX181M600A042
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
CAN
Reach Compliance Code
compliant
Samacsys Manufacturer
Cornell Dubilier
Capacitance
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
1032 mΩ
Leakage Current
0.9859 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
600 V
Ripple Current
1640 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 381LX181M600A042
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 600V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN
    VS

Alternate Parts for 381LX181M600A042

This table gives cross-reference parts and alternative options found for 381LX181M600A042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX181M600A042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELXS601VSN181MA40S Aluminum Electrolytic Capacitor, Chemi-Con 381LX181M600A042 vs ELXS601VSN181MA40S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 381LX181M600A042 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 381LX181M600A042 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 381LX181M600A042 would you like to use for your alert(s)?
  • Please alert me when 381LX181M600A042 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 381LX181M600A042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 381LX181M600A042 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 381LX181M600A042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 381LX181M600A042.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 381LX181M600A042 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: