Part Details for 381LX223M025A032A by Cornell Dubilier Electronics Inc
Overview of 381LX223M025A032A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 381LX223M025A032A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381LX223M025A032A
|
TTI | Aluminum Electrolytic Capacitors - Snap In 22000UF 25V pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 43200 In Stock |
|
$3.2500 / $3.3800 | Buy Now |
Part Details for 381LX223M025A032A
381LX223M025A032A CAD Models
381LX223M025A032A Part Data Attributes:
|
381LX223M025A032A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX223M025A032A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
JESD-609 Code | e3 | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4900 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm |