Part Details for 381LX271M450K452 by Cornell Dubilier Electronics Inc
Overview of 381LX271M450K452 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX271M450K452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7992
|
Newark | Aluminum Electrolytic Capacitor, 270Uf, 450V, Capacitance:270Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX271M450K452 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 | Buy Now |
DISTI #
338-2537-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1029 In Stock |
|
$4.6101 / $8.1400 | Buy Now |
DISTI #
598-81LX271M450K452
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 450V 20% RoHS: Compliant | 0 |
|
$4.5300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 270uF ±20% - 450V - 105°C - Through Hole Snap-In - 45mm x 30mm Dia. RoHS: Compliant | 0 |
|
$4.4400 / $12.1700 | Buy Now |
Part Details for 381LX271M450K452
381LX271M450K452 CAD Models
381LX271M450K452 Part Data Attributes:
|
381LX271M450K452
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX271M450K452
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 614 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.0457 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX271M450K452
This table gives cross-reference parts and alternative options found for 381LX271M450K452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX271M450K452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547A5277M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LX271M450K452 vs B43547A5277M000 |
B43545A5277M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LX271M450K452 vs B43545A5277M087 |
B43545A5277M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LX271M450K452 vs B43545A5277M080 |
B43545A5277M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | 381LX271M450K452 vs B43545A5277M060 |
B43545A5277M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | 381LX271M450K452 vs B43545A5277M062 |
B43545A5277M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | 381LX271M450K452 vs B43545A5277M002 |
B43545A5277M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | 381LX271M450K452 vs B43545A5277M087 |
B43504A5277M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 381LX271M450K452 vs B43504A5277M000 |
B43547A5277M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | 381LX271M450K452 vs B43547A5277M002 |
B43545A5277M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | 381LX271M450K452 vs B43545A5277M080 |