Part Details for 381LX272M063K012 by Cornell Dubilier Electronics Inc
Overview of 381LX272M063K012 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX272M063K012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2538-ND
|
DigiKey | CAP ALUM 2700UF 20% 63V SNAP Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2700uF ±20% - 63V - 105°C - Through Hole Snap-In - 25mm x 30mm Dia. RoHS: Compliant |
17 Partner Stock |
|
$1.7400 / $4.0200 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Master Electronics | Aluminum Electrolytic Capacitor - 2700uF ±20% - 63V - 105°C - Through Hole Snap-In - 25mm x 30mm Dia. RoHS: Compliant |
17 Partner Stock |
|
$1.7400 / $4.0200 | Buy Now |
Part Details for 381LX272M063K012
381LX272M063K012 CAD Models
381LX272M063K012 Part Data Attributes:
|
381LX272M063K012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX272M063K012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 105 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2373 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX272M063K012
This table gives cross-reference parts and alternative options found for 381LX272M063K012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX272M063K012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252C8278M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX272M063K012 vs B41252C8278M000 |
B41252C8278M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX272M063K012 vs B41252C8278M002 |
B41252C8278M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX272M063K012 vs B41252C8278M007 |
B41252C8278M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX272M063K012 vs B41252C8278M007 |
HE1J278M30025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 381LX272M063K012 vs HE1J278M30025HA |
B41252C8278M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX272M063K012 vs B41252C8278M060 |
B41252C8278M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX272M063K012 vs B41252C8278M067 |
B41252C8278M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX272M063K012 vs B41252C8278M000 |
B41252C8278M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX272M063K012 vs B41252C8278M002 |
B41252C8278M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX272M063K012 vs B41252C8278M067 |