There are no models available for this part yet.
Overview of 381LX331M450K052 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 381LX331M450K052 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07H3468
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 450V, Capacitance:330µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX331M450K052 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 | Buy Now | |
DISTI #
338-2544-ND
|
DigiKey | CAP ALUM 330UF 20% 450V SNAP TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1096 In Stock |
|
$5.0624 / $7.9100 | Buy Now | |
DISTI #
598-81LX331M450K052
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 450V 20% RoHS: Compliant | 425 |
|
$5.0500 / $7.9100 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 330uF ±20% - 450V - 105°C - Through Hole Snap-In - 50mm x 30mm Dia. RoHS: Compliant | 0 |
|
$5.0300 / $13.7700 | Buy Now | ||
NexGen Digital | 100 |
|
RFQ |
CAD Models for 381LX331M450K052 by Cornell Dubilier Electronics Inc
Part Data Attributes for 381LX331M450K052 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
CAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
502 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.1561 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
1400 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 381LX331M450K052
This table gives cross-reference parts and alternative options found for 381LX331M450K052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX331M450K052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547A5337M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LX331M450K052 vs B43547A5337M002 |
B43545A5337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 381LX331M450K052 vs B43545A5337M000 |
SLP331M450E9P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 381LX331M450K052 vs SLP331M450E9P3A |
8331VBM3050LHN4110 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 381LX331M450K052 vs 8331VBM3050LHN4110 |
ECEC2WB331DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX331M450K052 vs ECEC2WB331DA |
450MXC330MEFCSN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX331M450K052 vs 450MXC330MEFCSN30X50 |
EKMM451VNN331MR50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 381LX331M450K052 vs EKMM451VNN331MR50S |
LC450M0330BP443050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF | YAGEO Corporation | 381LX331M450K052 vs LC450M0330BP443050 |
HP337M2W | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF | Man Yue Technology Holdings Ltd | 381LX331M450K052 vs HP337M2W |
B43504A5337M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX331M450K052 vs B43504A5337M080 |
Related Parts for 381LX331M450K052
-
LGU2W331MELBFixed Capacitors
-
RC0402FR-074R7LFixed Resistors
-
5-104894-2Headers and Edge Type Connectors
-
STPS60SM200CWRectifier Diodes
-
BSC067N06LS3GATMA1Power Field-Effect Transistors
-
DMN6140L-7Small Signal Field-Effect Transistors
-
1843237Terminals and Terminal Blocks
-
KSZ8081MNXIANetwork Interfaces
-
DRC13-40PACombination Line Connectors