-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4760
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LX471M100H012 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
338-4353-ND
|
DigiKey | CAP ALUM 470UF 20% 100V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2883 In Stock |
|
$1.3779 / $3.3500 | Buy Now |
DISTI #
598-381LX471M100H012
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 100V RoHS: Compliant | 2891 |
|
$1.3300 / $3.2500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 470uF ±20% - 100V - 105°C - Through Hole Snap-In - 25mm x 22mm Dia. |
246 Partner Stock |
|
$1.3200 / $1.9300 | Buy Now |
DISTI #
381LX471M100H012
|
TTI | Aluminum Electrolytic Capacitors - Snap In 470uF 100V Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.3400 | Buy Now |
DISTI #
381LX471M100H0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.4100 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 470uF ±20% - 100V - 105°C - Through Hole Snap-In - 25mm x 22mm Dia. |
246 Partner Stock |
|
$1.3200 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
381LX471M100H012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX471M100H012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 390 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.6504 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 381LX471M100H012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX471M100H012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX471M100H012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 381LX471M100H012 vs 381LX471M100H012A |
381LX471M100H012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 381LX471M100H012 vs 381LX471M100H012AD |