Part Details for 381LX560M400H012 by Cornell Dubilier Electronics Inc
Overview of 381LX560M400H012 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX560M400H012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C8113
|
Newark | Aluminum Electrolytic Capacitor, 56Uf, 400V, Capacitance:56Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Height:25Mm Rohs Compliant: Yes |Cornell Dubilier 381LX560M400H012 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
338-3792-ND
|
DigiKey | CAP ALUM 56UF 20% 400V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
306 In Stock |
|
$1.0504 / $2.7500 | Buy Now |
DISTI #
598-81LX560M400H012
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 56uF 400V 20% RoHS: Compliant | 866 |
|
$1.5900 / $2.7500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 56uF ±20% - 400V - 105°C - Through Hole Snap-In - 25mm x 22mm Dia. RoHS: Compliant | 0 |
|
$1.6300 / $4.4500 | Buy Now |
DISTI #
381LX560M400H012
|
TTI | Aluminum Electrolytic Capacitors - Snap In 56uF 400V 20% Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.6400 / $1.6700 | Buy Now |
Part Details for 381LX560M400H012
381LX560M400H012 CAD Models
381LX560M400H012 Part Data Attributes
|
381LX560M400H012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX560M400H012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3530 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.449 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 470 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX560M400H012
This table gives cross-reference parts and alternative options found for 381LX560M400H012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX560M400H012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381EL560M400H012D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 56uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 381LX560M400H012 vs 381EL560M400H012D |
LAK2G560MELZ25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 381LX560M400H012 vs LAK2G560MELZ25ZB |
EETXB2G560HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 56uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 381LX560M400H012 vs EETXB2G560HJ |
400VXR56MSN22X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 56uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX560M400H012 vs 400VXR56MSN22X25 |
381LX560M400H012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, | Cornell Dubilier Electronics Inc | 381LX560M400H012 vs 381LX560M400H012D |
EETLD2G560BJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 381LX560M400H012 vs EETLD2G560BJ |