-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F9133
|
Newark | Aluminum Electrolytic Capacitor 680Uf, 250V, 20%, Snap-In, Capacitance:680µf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 381LX681M250K452 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 | Buy Now |
DISTI #
338-2735-ND
|
DigiKey | CAP ALUM 680UF 20% 250V SNAP TH Min Qty: 1120 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4211 | Buy Now |
DISTI #
5985-250V680
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 680uF 20V FLATPACK LYTIC RoHS: Compliant | 547 |
|
$4.2300 / $7.4800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 680uF ±20% - 250V - 105°C - Through Hole Snap-In - 45mm x 30mm Dia. RoHS: Compliant | 0 |
|
$4.2100 / $11.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
381LX681M250K452
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX681M250K452
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | PVC Insulated Can | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 293 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.236931 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 381LX681M250K452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX681M250K452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLMW681M250V30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 381LX681M250K452 vs NRLMW681M250V30X45 |
R289H250684M3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF | TDK Epcos | 381LX681M250K452 vs R289H250684M3045 |
GHS2E681M3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF | Gemmy Electronics Co Ltd | 381LX681M250K452 vs GHS2E681M3045 |
381LX681M250K450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | 381LX681M250K452 vs 381LX681M250K450 |
381LL681M250K452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF | Cornell Dubilier Electronics Inc | 381LX681M250K452 vs 381LL681M250K452 |
LGN2E681M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF | Gemmy Electronics Co Ltd | 381LX681M250K452 vs LGN2E681M3 |
3408CK681M250DF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Vishay Intertechnologies | 381LX681M250K452 vs 3408CK681M250DF |
687LMU250M2DG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, LEAD FREE | Illinois Capacitor Inc | 381LX681M250K452 vs 687LMU250M2DG |