Part Details for 381LX822M035A012 by Cornell Dubilier Electronics Inc
Overview of 381LX822M035A012 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX822M035A012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2327-ND
|
DigiKey | CAP ALUM 8200UF 20% 35V SNAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1113 In Stock |
|
$3.8759 / $6.9800 | Buy Now |
DISTI #
381LX822M035A012
|
TTI | Aluminum Electrolytic Capacitors - Snap In 8200uF 35V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 381LX822M035A012
381LX822M035A012 CAD Models
381LX822M035A012 Part Data Attributes:
|
381LX822M035A012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX822M035A012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.6072 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX822M035A012
This table gives cross-reference parts and alternative options found for 381LX822M035A012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX822M035A012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG822M1V--A3525S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, | Surge Components Inc | 381LX822M035A012 vs LSG822M1V--A3525S |
ECOS1VA822EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX822M035A012 vs ECOS1VA822EA |
381LX822M035A012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | 381LX822M035A012 vs 381LX822M035A012D |
LG035M8200BPF-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 381LX822M035A012 vs LG035M8200BPF-3525 |
ECEC1VA822EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 8200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX822M035A012 vs ECEC1VA822EA |