Part Details for 381N1MEG by Honeywell Sensing and Control
Overview of 381N1MEG by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 381N1MEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Conductive Plastic POT 1M Ohm 20% 1W 1(Elec)/1(Mech)Turn 3.18mm (28.97 X 15.88 X 22.23mm) Solder Lug Panel Mount RoHS: Compliant |
98 In Stock |
|
$17.5400 / $27.6800 | Buy Now |
DISTI #
51637391
|
Verical | Res Conductive Plastic POT 1M Ohm 20% 1W 1(Elec)/1(Mech)Turn 3.18mm (28.97 X 15.88 X 22.23mm) Solder Lug Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 1410 | Americas - 27 |
|
$25.9870 / $35.9840 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Master Electronics | Res Conductive Plastic POT 1M Ohm 20% 1W 1(Elec)/1(Mech)Turn 3.18mm (28.97 X 15.88 X 22.23mm) Solder Lug Panel Mount RoHS: Compliant |
98 In Stock |
|
$17.5400 / $27.6800 | Buy Now |
Part Details for 381N1MEG
381N1MEG CAD Models
381N1MEG Part Data Attributes
|
381N1MEG
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
381N1MEG
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 1W, 1000000ohm, 20% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Manufacturer Series | 381 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 20% |
Alternate Parts for 381N1MEG
This table gives cross-reference parts and alternative options found for 381N1MEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381N1MEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381NS1MEG | Potentiometer, Conductive Plastic, 1W, 1000000ohm, 20% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 381N1MEG vs 381NS1MEG |