Part Details for 38202004SP by nVent Hoffman
Overview of 38202004SP by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38202004SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0324
|
Newark | Blwr Assy 230V No Top Flg Rep Rohs Compliant: Yes |Nvent Hoffman 38202004SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,444.5000 / $1,593.0000 | Buy Now |
DISTI #
70302722
|
RS | Blower Assembly, 18 x 12 x 11 In, 230 VAC, 11 lbs, 2NB412 Series | nVent HOFFMAN Cooling 38202004SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,560.6600 / $1,608.9300 | Buy Now |