-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P7969
|
Newark | Wtb Conn, R/A Rcpt, 4Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount Right Angle, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:382 Seriesrohs Compliant: Yes |3M 38204-52S3-000PL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.6200 | Buy Now |
DISTI #
38204-52S3-000PL-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
170 In Stock |
|
$2.7032 / $4.6600 | Buy Now |
DISTI #
7000007610
|
Avnet Americas | Conn Wire to Board RCP 4 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7000007610) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2703 / $2.5841 | Buy Now |
DISTI #
517-38204-52S3-000PL
|
Mouser Electronics | Headers & Wire Housings 4P BRDMNT CC LINK RA BLACK RoHS: Compliant | 79 |
|
$2.6800 / $4.6500 | Buy Now |
DISTI #
MMM7000007610
|
Heilind Electronics | 7000007610 JE150338885 LINK/BM RA/4P ROHS | Americas - 0 in Stock |
|
$2.8397 / $3.0764 | Buy Now |
DISTI #
7000007610
|
Avnet Americas | Conn Wire to Board RCP 4 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7000007610) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2703 / $2.5841 | Buy Now |
DISTI #
C1S732400841869
|
Chip1Stop | Conn Wire to Board RCP 4 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant pbFree: No Container: Bulk | 50 |
|
$3.3700 / $5.2200 | Buy Now |
DISTI #
3499562
|
element14 Asia-Pacific | IDC CONNECTOR, 4POS, 1 ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8281 / $4.9105 | Buy Now |
DISTI #
3499562
|
Farnell | IDC CONNECTOR, 4POS, 1 ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 6 Days Container: Each | 0 |
|
$2.7065 / $5.1874 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38204-52S3-000PL
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
38204-52S3-000PL
3M Interconnect
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.51 inch | |
Body Depth | 0.49 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 38204-52S3-000PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38204-52S3-000PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
38204-52S3-M0MPL | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 38204-52S3-000PL vs 38204-52S3-M0MPL |
38204-62S3-000PL | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 38204-52S3-000PL vs 38204-62S3-000PL |
38204-52S3-M0MPL | 4 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 38204-52S3-000PL vs 38204-52S3-M0MPL |