Part Details for 38212000000 by WIC
Overview of 38212000000 by WIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38212000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 2A, 250VAC, 100A (IR), THROUGH HOLE, TR5 | 724 |
|
$0.6400 / $1.6000 | Buy Now |