There are no models available for this part yet.
Overview of 38212000000 by Wickmann by Littelfuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 38212000000 by Wickmann by Littelfuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 2A, 250VAC, 100A (IR), THROUGH HOLE, TR5 | 1000 |
|
$0.4000 / $0.9600 | Buy Now |
CAD Models for 38212000000 by Wickmann by Littelfuse
Related Parts for 38212000000
-
39612000000Electric Fuses
-
3KP58C-BTransient Suppressors
-
UVY1A221MDDFixed Capacitors
-
RB160VAM-40TRRectifier Diodes
-
FH34SRJ-6S-0.5SH(50)Headers and Edge Type Connectors
-
CRCW08050000Z0EAFixed Resistors
-
34ASP11B1W4QTToggle Switches
-
RF0713-000Non-linear Resistors
-
FDB44N25TMPower Field-Effect Transistors