Part Details for 38213150000 by Littelfuse Inc
Overview of 38213150000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38213150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2099
|
Newark | Fuse 250V Iec Tl Tr5 Ll Ammo 3.15A/ Ammo Rohs Compliant: Yes |Littelfuse 38213150000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 / $0.4890 | Buy Now |
DISTI #
F5495CT-ND
|
DigiKey | FUSE BRD MNT 3.15A 250VAC RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2953 In Stock |
|
$0.4030 / $1.0300 | Buy Now |
DISTI #
576-38213150000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC TL LL 3.15A TR5 RoHS: Compliant | 1237 |
|
$0.4020 / $0.9200 | Buy Now |
|
Future Electronics | 382 Series Time Lag 250 V 3.15 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.3900 / $0.4250 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.8356 / $2.0256 | Buy Now | |
|
Quest Components | 1600 |
|
$0.7385 / $2.1100 | Buy Now | |
DISTI #
38213150000
|
TTI | Fuses with Leads - Through Hole 250V IEC TL LL 3.15A TR5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.4050 / $0.4260 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 2000 |
|
$0.4220 / $1.2250 | Buy Now |
DISTI #
1707519
|
element14 Asia-Pacific | FUSE, 250V, IEC TR5 LAG, AMMO, 3.15A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4760 / $0.7933 | Buy Now |
Part Details for 38213150000
38213150000 CAD Models
38213150000 Part Data Attributes
|
38213150000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
38213150000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 100A (IR), Through Hole, TR5, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 45 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Trip Time or Delay | 0.15 s |
Alternate Parts for 38213150000
This table gives cross-reference parts and alternative options found for 38213150000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38213150000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3821315000 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 38213150000 vs 3821315000 |